Part Details for SZ-5-7-12MM by Apex Tool Group LLC
Results Overview of SZ-5-7-12MM by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ-5-7-12MM Information
SZ-5-7-12MM by Apex Tool Group LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10026802-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 12mm Plug 200 Position. |
Price & Stock for SZ-5-7-12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J1161
|
Newark | Bit 1/2 Fm Sq Srv Dr 12Mm 2-9/16" 65Mm |Apex SZ-5-7-12MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2400 / $48.0800 | Buy Now |