Part Details for SYPS-3-142W+ by Mini-Circuits
Results Overview of SYPS-3-142W+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SYPS-3-142W+ Information
SYPS-3-142W+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SYPS-3-142W+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYPS-3-142W+TR-ND
|
DigiKey | RF PWR DVDR 5MHZ-1.45GHZ 8SMD Min Qty: 200 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.4625 / $22.3921 | Buy Now |
DISTI #
139-SYPS-3-142W
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 64 |
|
$20.6100 / $24.2000 | Buy Now |
Part Details for SYPS-3-142W+
SYPS-3-142W+ CAD Models
SYPS-3-142W+ Part Data Attributes
|
SYPS-3-142W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYPS-3-142W+
Mini-Circuits
Splitter And Combiner
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.3 dB | |
Isolation-Min | 13 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1450 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
VSWR-Max | 1.65 |
SYPS-3-142W+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes and evaluation board documentation. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic effects, and prevent thermal issues.
-
The SYPS-3-142W+ is a wideband amplifier, and the input and output impedance should be matched to the system's impedance (typically 50 ohms) to achieve maximum power transfer and minimize reflections. Consult the datasheet and application notes for guidance on impedance matching.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to consider the device's thermal characteristics and ensure proper heat sinking to prevent overheating. The maximum safe operating temperature may be lower than the specified range, depending on the application and environmental conditions.
-
Yes, the SYPS-3-142W+ can be used in push-pull or differential configurations, but this requires careful consideration of the circuit design, layout, and impedance matching. Consult the datasheet and application notes for guidance on these configurations.
-
To minimize EMI and EMC issues, ensure proper PCB layout, use shielding and grounding techniques, and follow good design practices for high-frequency circuits. Additionally, consider using EMI filters or absorbers in the system design.