-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 5MHz Min, 2750MHz Max, 2.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE AH202-2, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SYPS-2-282-75+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYPS-2-282-75+TR-ND
|
DigiKey | RF PWR DVDR 5MHZ-2.75GHZ 8SMD Min Qty: 200 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.1000 / $27.2401 | Buy Now |
DISTI #
139-SYPS-2-282-75
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 67 |
|
$25.0600 / $37.8700 | Buy Now |
|
Quest Components | 5 MHZ - 2750 MHZ RF/MICROWAVE COMBINER, 2.7 DB INSERTION LOSS | 61 |
|
$18.0000 / $19.5000 | Buy Now |
|
Quest Components | 5 MHZ - 2750 MHZ RF/MICROWAVE COMBINER, 2.7 DB INSERTION LOSS | 54 |
|
$21.6388 / $25.4574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SYPS-2-282-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYPS-2-282-75+
Mini-Circuits
Combiner, 5MHz Min, 2750MHz Max, 2.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE AH202-2, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE AH202-2, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):12 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.7 dB | |
Operating Frequency-Max | 2750 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.62 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes and evaluation board documentation. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic effects, and prevent thermal issues.
The SYPS-2-282-75+ has a maximum junction temperature of 150°C. To ensure reliable operation, it's crucial to provide adequate heat dissipation through a heat sink, thermal vias, or a thermally conductive PCB material. A thermal analysis or simulation can help determine the optimal thermal management strategy.
The SYPS-2-282-75+ is designed for 50Ω input and output impedance. To achieve optimal performance, it's essential to match the input and output impedance of the device to the system's impedance using impedance matching networks or transformers.
The SYPS-2-282-75+ requires a positive bias voltage (Vcc) of 12V to 15V and a negative bias voltage (Vee) of -12V to -15V. The recommended current levels are typically in the range of 100mA to 200mA. It's essential to follow the recommended biasing scheme and voltage levels to ensure optimal performance and prevent damage to the device.
The SYPS-2-282-75+ is a sensitive device and requires proper ESD protection during handling and assembly. It's essential to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and to avoid touching the device's pins or exposed internal components.