Part Details for SYM-001T-P0.6 by JST Manufacturing
Results Overview of SYM-001T-P0.6 by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYM-001T-P0.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7311
|
Newark | Contact, Pin, 28-22Awg, Crimp, Product Range:Rcy Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Rcy Series Receptacle Housing Connectors Rohs Compliant: Yes |Jst/japan Solderless Terminals SYM-001T-P0.6 RoHS: Compliant Min Qty: 1 Package Multiple: 8500 Date Code: 0 Container: SPOOL | 1 |
|
$276.3200 / $331.5800 | Buy Now |
DISTI #
306-SYM-001T-P0.6N
|
Mouser Electronics | Terminals SM CONTACT (SYM) RoHS: Compliant | 0 |
|
$0.0370 / $0.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
105 In Stock |
|
$0.1310 / $0.4200 | Buy Now |
DISTI #
50330561
|
Verical | Contact PIN Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 629 Package Multiple: 1 | Americas - 30910 |
|
$0.0771 / $0.1010 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 16350 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.33MM2 | 6800 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
SYM-001T-P0.6
|
TME | Contact, male, phosphor bronze, tinned, 0.08÷0.33mm2, 28AWG÷22AWG Min Qty: 10 | 16835 |
|
$0.0378 / $0.0722 | Buy Now |
DISTI #
SMC-SYM-001T-P0.6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7639 |
|
RFQ | |
DISTI #
SYM-001T-P0.6
|
Chip One Stop | SM Series 2.5 mm 28-22 AWG Crimp Pin Contact Connector pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 30910 |
|
$0.0413 / $0.1010 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ |
Part Details for SYM-001T-P0.6
SYM-001T-P0.6 CAD Models
SYM-001T-P0.6 Part Data Attributes
|
SYM-001T-P0.6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SYM-001T-P0.6
JST Manufacturing
Wire Terminal, 0.33mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.146 inch | |
Terminal Type | CRIMP | |
Used With | RCY CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
SYM-001T-P0.6 Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the SYM-001T-P0.6 connector is 20-30 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
-
While the SYM-001T-P0.6 connector is designed to be reliable, it's not specifically designed for high-vibration environments. If you need a connector for high-vibration applications, consider using a connector with a more robust design, such as those with screw-locking or latching mechanisms.
-
The operating temperature range for the SYM-001T-P0.6 connector is -25°C to 85°C. However, it's essential to note that the temperature range may vary depending on the specific application and environment.
-
The SYM-001T-P0.6 connector is not designed for use in humid or wet environments. If you need a connector for such applications, consider using a connector with a waterproof or water-resistant design, such as those with IP67 or higher ratings.
-
The recommended wire size for the SYM-001T-P0.6 connector is AWG 24-30. However, it's essential to verify the wire size and type with the manufacturer's recommendations and your specific application requirements.