Part Details for SX8724CWLTDT by Semtech Corporation
Results Overview of SX8724CWLTDT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX8724CWLTDT Information
SX8724CWLTDT by Semtech Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for SX8724CWLTDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SX8724CWLTDT
|
Avnet Silica | Data Acquisition System Single 16Bit 16Pin MLPQ W TR (Alt: SX8724CWLTDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
Part Details for SX8724CWLTDT
SX8724CWLTDT CAD Models
SX8724CWLTDT Part Data Attributes
|
SX8724CWLTDT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX8724CWLTDT
Semtech Corporation
ADC, Proprietary Method, 16-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.42 V | |
Analog Input Voltage-Min | -2.42 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Number of Analog In Channels | 6 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00188 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
SX8724CWLTDT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode filter to reduce EMI.
-
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and filtering. Also, implement error checking and correction mechanisms to handle data transmission errors.
-
The SX8724CWLTDT is rated for operation from -40°C to 125°C. However, it's recommended to operate within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Use a metal shield around the SX8724CWLTDT, and ensure proper grounding and shielding of cables. Implement EMI filters and use a common mode choke to reduce EMI emissions.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the SX8724CWLTDT's power pins. This helps to reduce power supply noise and ensure stable operation.