-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX1509BIULTRT by Semtech Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7634
|
Newark | 16 Chan Low Volt I2C Gpio +Pwm |Semtech SX1509BIULTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.0100 | Buy Now |
DISTI #
23AH8952
|
Newark | I/O Expander, 16 I/O, Utqfn-28, No. Of Bits:16Bit, Interfaces:I2C, Supply Voltage Min:1.425V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:28Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Semtech SX1509BIULTRT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
SX1509BIULCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 28QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1348 In Stock |
|
$1.8231 / $3.4200 | Buy Now |
DISTI #
SX1509BIULTRT
|
Avnet Americas | Lowest Voltage Level Shifting GPIO with LED Driver 28-Pin QFN-UT EP T/R - Tape and Reel (Alt: SX1509BIULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5694 / $1.7018 | Buy Now |
DISTI #
947-SX1509BIULTRT
|
Mouser Electronics | Interface - I/O Expanders 16 CHAN LOW VOLT I2C GPIO +PWM RoHS: Compliant | 14629 |
|
$1.7900 / $4.8400 | Buy Now |
DISTI #
V72:2272_07350695
|
Arrow Electronics | I2C Interface 5.5V 28-Pin QFN-UT EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2246 Container: Cut Strips | Americas - 421 |
|
$1.7180 / $2.4390 | Buy Now |
DISTI #
67372985
|
Verical | I2C Interface 5.5V 28-Pin QFN-UT EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2246 | Americas - 421 |
|
$1.7180 / $2.4390 | Buy Now |
|
Bristol Electronics | 1492 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 90 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 8 |
|
$2.3000 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1509BIULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1509BIULTRT
Semtech Corporation
Telecom Circuit, 1-Func, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
The recommended operating voltage range for the SX1509BIULTRT is 2.7V to 5.5V.
The SX1509BIULTRT can be programmed using a serial interface, such as I2C or SPI, and requires a specific protocol to configure the device.
The maximum frequency of the SX1509BIULTRT is 100 kHz.
The SX1509BIULTRT is rated for operation up to 85°C, but it's recommended to derate the device for high-temperature applications.
The SX1509BIULTRT has a built-in POR circuit that resets the device during power-up. The POR signal can be monitored using the POR pin.