-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWR201-NRTN-S06-SA-WH by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9455-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4193 In Stock |
|
$0.1044 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SWR201-NRTN-S06-SA-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR201-NRTN-S06-SA-WH
Sullins Connector Solutions
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.181 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.547 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for SWR201-NRTN-S06-SA-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR201-NRTN-S06-SA-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF025-06C-A-0250-0300-0500-P-D | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-A-0250-0300-0500-P-D |
BF025-06C-A-0400-0300-0300-P-D | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-A-0400-0300-0300-P-D |
BF025-06C-B-0250-0280-0500-L-E | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-B-0250-0280-0500-L-E |
BF025-06C-B-0250-0300-0300-P-E | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-B-0250-0300-0300-P-E |
BF025-06C-A-0400-0300-0500-N-D | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-A-0400-0300-0500-N-D |
BF025-06C-B-0250-0300-0500-N-E | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-B-0250-0300-0500-N-E |
BF025-06C-A-0400-0280-0800-L-E | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-A-0400-0280-0800-L-E |
BF025-06C-B-0400-0300-0300-P-G | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-B-0400-0300-0300-P-G |
BF025-06C-A-0250-0280-0500-N-D | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-A-0250-0280-0500-N-D |
BF025-06C-B-0400-0300-0800-N-D | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | SWR201-NRTN-S06-SA-WH vs BF025-06C-B-0400-0300-0800-N-D |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
Yes, the SWR201-NRTN-S06-SA-WH is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
Yes, the SWR201-NRTN-S06-SA-WH is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
The operating temperature range for the SWR201-NRTN-S06-SA-WH is -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
Yes, the SWR201-NRTN-S06-SA-WH is designed to withstand harsh environments, including high humidity and exposure to chemicals, and meets the requirements of IEC 60529 IP67 for ingress protection.