Part Details for SWI24-12-N-SC by CUI Inc
Results Overview of SWI24-12-N-SC by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWI24-12-N-SC Information
SWI24-12-N-SC by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SWI24-12-N-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1285-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
47 In Stock |
|
$17.3018 / $24.0600 | Buy Now |
DISTI #
490-SWI24-12-N-SC
|
Mouser Electronics | Wall Mount AC Adapters 24W 12V 2A Level VI Screw Terminals RoHS: Compliant | 579 |
|
$17.0600 / $20.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - Screw Terminals - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
29 In Stock |
|
$16.4800 / $23.5700 | Buy Now |
DISTI #
84867834
|
Verical | Plug-In Adapter Single-OUT 12V 2A 24W Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 29 |
|
$21.8270 / $30.6410 | Buy Now |
DISTI #
SWI24-12-N-SC
|
IBS Electronics | SWI24-12-N-SC by CUI is a 24W AC/DC wall power supply with 12V output, accepting 90-264V AC input, ideal for global use. Min Qty: 1 Package Multiple: 1 | 29 |
|
$22.1910 / $66.2740 | Buy Now |
DISTI #
000000000006365964
|
Sager | Wall Mount AC Adapters 24W 12V 2A Level VI Screw Terminals Min Qty: 1 | 0 |
|
$17.7700 / $20.5100 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - Screw Terminals - Lvl VI/T2 - NA Input Blades - Lvl VI RoHS: Compliant |
29 In Stock |
|
$16.4800 / $23.5700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 24W 12V 2A Level VI Screw Terminals | 0 |
|
$67.3000 | Buy Now |
|
New Advantage Corporation | ac-dc, 12 Vdc, 2.0 A, SW, wall-plug, NA, screw terminals, level VI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 224 |
|
$34.3600 / $37.1300 | Buy Now |
Part Details for SWI24-12-N-SC
SWI24-12-N-SC CAD Models
SWI24-12-N-SC Part Data Attributes
|
SWI24-12-N-SC
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI24-12-N-SC
CUI Inc
12 Vdc, 2 A, 24 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SWI24-12-N-SC Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system such as a heat sink or thermal pad to keep the operating temperature below 100°C.
-
CUI recommends securing the module with screws or adhesive, and using a vibration-dampening material such as silicone or rubber to reduce mechanical stress. Additionally, ensure that the PCB is designed to withstand vibrations and that the module is properly soldered.
-
CUI recommends operating the module within ±10% of the nominal input voltage (21.6VDC to 26.4VDC) to ensure reliable operation and minimize derating.
-
Yes, the SWI24-12-N-SC can be used in redundant or parallel configurations, but CUI recommends consulting with their application engineers to ensure proper design and implementation.
-
CUI estimates the MTBF of the SWI24-12-N-SC to be around 1.5 million hours, based on MIL-HDBK-217F calculations. However, actual MTBF may vary depending on operating conditions and environmental factors.