Part Details for SWAD150223M160B by Kyocera AVX Components
Results Overview of SWAD150223M160B by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWAD150223M160B Information
SWAD150223M160B by Kyocera AVX Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SWAD150223M160B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM0520
|
Newark | Capacitor, Alu Elec, 22000Uf, 160V/Screw, Capacitance:22000Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:76Mm Rohs Compliant: Yes |Kyocera Avx SWAD150223M160B RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$53.4300 / $61.5500 | Buy Now |
DISTI #
478-SWAD150223M160B-ND
|
DigiKey | SERIES: SWA/ CASE: D15/ CAP: 022 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5534 / $60.6800 | Buy Now |
DISTI #
SWAD150223M160B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000UF 160V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$56.8100 | Buy Now |