-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW3821 by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3343
|
Newark | Rocker Switch, Dpst, 30A, 250V, White, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:White, Product Range:Sw Series, Contact Voltage Vdc:30Vrohs Compliant: Yes |Nkk Switches SW3821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$28.7800 / $33.7200 | Buy Now |
DISTI #
360-2725-ND
|
DigiKey | SWITCH ROCKER DPST 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
425 In Stock |
|
$24.0858 / $34.3600 | Buy Now |
DISTI #
633-SW3821
|
Mouser Electronics | Rocker Switches DPST ON-NONE-OFF RoHS: Compliant | 161 |
|
$24.0900 / $32.2200 | Buy Now |
DISTI #
70192259
|
RS | Rocker Switch, DPST, ON-NONE-OFF, White Concave Actuator, 30A, 125VAC, Screw Lug Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 34 |
|
$29.1500 / $34.2900 | Buy Now |
DISTI #
87173166
|
Verical | Switch Rocker ON None OFF DPST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$28.2000 | Buy Now |
DISTI #
SW3821
|
TTI | Rocker Switches DPST ON-NONE-OFF Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 178 In Stock |
|
$24.0900 / $29.2200 | Buy Now |
DISTI #
SW3821
|
TTI | Rocker Switches DPST ON-NONE-OFF Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 178 In Stock |
|
$24.0900 / $29.2200 | Buy Now |
DISTI #
SW3821
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 30A/250VAC, 30A/30VDC, SW, -10÷70°C Min Qty: 1 | 0 |
|
$28.4400 / $30.3100 | RFQ |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 29 |
|
$45.4000 / $57.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SW3821
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SW3821
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) |
The recommended operating temperature range for the SW3821 is -20°C to 70°C, although it can withstand storage temperatures from -40°C to 85°C.
Yes, the SW3821 is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a contact resistance of 10mΩ or less.
Yes, the SW3821 is designed to withstand harsh environments, including dust, moisture, and vibration, making it suitable for industrial, medical, and aerospace applications.
The maximum voltage rating for the SW3821 is 250VAC, although it's recommended to operate within the specified voltage range for optimal performance and reliability.
Yes, the SW3821 is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in global markets.