Part Details for SW-718 by Brainboxes LLC
Results Overview of SW-718 by Brainboxes LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-718 Information
SW-718 by Brainboxes LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SW-718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AM5817
|
Newark | Enet Switch, 10/100Mbps 1Gbps, Rj45X8, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Network Speeds:10Mbps, 100Mbps, 1Gbps Rohs Compliant: Yes |Brainboxes SW-718 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0300 / $218.4300 | Buy Now |
DISTI #
2265-SW-718-ND
|
DigiKey | HARDENED INDUSTRIAL 8 PORT GIGAB Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$171.4500 | Buy Now |
DISTI #
75693474
|
RS | Hardened Industrial 8 Port Gigabit Ethernet Switch DIN Rail Mountable Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$171.4500 | RFQ |