Part Details for SVR10S3V3-TR by XP Power
Results Overview of SVR10S3V3-TR by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVR10S3V3-TR Information
SVR10S3V3-TR by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SVR10S3V3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2163
|
Newark | Dc-Dc Switching Regulater, 0.5A, Dip, Tape & Reel/ Reel Rohs Compliant: Yes |Xp Power SVR10S3V3-TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1470-SVR10S3V3-TR-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 300 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.8375 | Buy Now |
DISTI #
SVR10S3V3-TR
|
TME | Converter: DC/DC, Uin: 6.5÷36VDC, Uout: 3.3VDC, Iout: 1A, SMD10, SMT Min Qty: 300 | 0 |
|
$3.2200 | RFQ |
Part Details for SVR10S3V3-TR
SVR10S3V3-TR CAD Models
SVR10S3V3-TR Part Data Attributes
|
SVR10S3V3-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
SVR10S3V3-TR
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |