Part Details for SV320K14T by SEI Stackpole Electronics Inc
Results Overview of SV320K14T by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SV320K14T Information
SV320K14T by SEI Stackpole Electronics Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SV320K14T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-SV320K14T-ND
|
DigiKey | VARISTOR 510V 8KA RADIAL Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3878 | Buy Now |
DISTI #
SV320K14T
|
Avnet Americas | - Tape and Reel (Alt: SV320K14T) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 / $0.3810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3720 / $1.0200 | Buy Now |
|
NAC | MOV, 320V (Vrms), 10%, 14mm - Special Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
Part Details for SV320K14T
SV320K14T CAD Models
SV320K14T Part Data Attributes
|
SV320K14T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SV320K14T
SEI Stackpole Electronics Inc
Varistor, 420V, 230J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 230 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 420 V |
SV320K14T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SV320K14T can be found in the Stackpole Electronics Inc. application note AN-120, which provides detailed guidelines for PCB layout and assembly.
-
The SV320K14T has a high power rating, and proper thermal management is crucial. It is recommended to use a heat sink with a thermal interface material and ensure good airflow around the component. The datasheet provides thermal resistance values to help with thermal design.
-
The SV320K14T has an operating temperature range of -55°C to +150°C, but the maximum operating temperature range for specific applications may vary. It is recommended to consult with the manufacturer or a qualified engineer for specific temperature range requirements.
-
The SV320K14T is designed to withstand moderate vibration levels, but it is not recommended for use in high-vibration environments without proper mounting and securing. It is recommended to consult with the manufacturer or a qualified engineer for specific vibration requirements.
-
The recommended soldering profile for the SV320K14T can be found in the Stackpole Electronics Inc. application note AN-110, which provides detailed guidelines for soldering and assembly.