Part Details for SUS62405C by Cosel USA Inc
Results Overview of SUS62405C by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUS62405C Information
SUS62405C by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUS62405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1740-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
498 In Stock |
|
$23.6638 / $26.9600 | Buy Now |
DISTI #
436-SUS62405C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole RoHS: Compliant | 5 |
|
$21.4500 / $25.8300 | Buy Now |
DISTI #
85949547
|
Verical | Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 6-Pin DIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2422 | Americas - 31 |
|
$11.4000 / $13.8000 | Buy Now |
DISTI #
SUS62405C
|
IBS Electronics | MODULE DC-DC 24VIN 1-OUT 5V 1.2A 6W 6-PIN DIP MODULE Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.5850 / $27.9110 | Buy Now |
DISTI #
000000000003147203
|
Sager | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole Min Qty: 1 | 0 |
|
$22.3300 / $22.6700 | Buy Now |
DISTI #
SUS62405C
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 31 |
|
$8.7100 / $13.8000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 70 |
|
RFQ |
Part Details for SUS62405C
SUS62405C CAD Models
SUS62405C Part Data Attributes
|
SUS62405C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS62405C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 31.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.1 mm |
SUS62405C Frequently Asked Questions (FAQ)
-
Cosel recommends a 4-layer PCB with a solid ground plane, and thermal vias under the module to dissipate heat. A minimum of 1 inch x 1 inch of copper area is recommended for heat sinking.
-
Cosel recommends following the CISPR 22 and EN 55022 standards for EMC compliance. Ensure proper grounding, use of EMI filters, and shielding to minimize electromagnetic interference.
-
The derating curve is available upon request from Cosel. It shows the maximum output power vs. ambient temperature. For example, at 50°C, the output power is derated by 10% to ensure reliable operation.
-
Yes, the SUS62405C can be used in redundant or N+1 configurations. However, it's essential to ensure proper synchronization and control of the modules to prevent unwanted interactions.
-
The MTBF of the SUS62405C is calculated to be >1,000,000 hours, based on MIL-HDBK-217F, Notice 2. This ensures high reliability and long-term operation.