Part Details for SUS61212C by Cosel USA Inc
Results Overview of SUS61212C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUS61212C Information
SUS61212C by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUS61212C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1736-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
25 In Stock |
|
$23.9688 / $26.9800 | Buy Now |
DISTI #
436-SUS61212C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole RoHS: Compliant | 0 |
|
$23.2000 / $26.2700 | Order Now |
DISTI #
70160798
|
RS | DC-DC Converter,12V,0.5A,9-18V In, Open Frame, Thru Hole, Switching, ZU Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$23.7100 / $27.2500 | Buy Now |
DISTI #
000000000003147194
|
Sager | Isolated DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole Min Qty: 1 | 0 |
|
$22.3300 / $22.6700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 6W 12V 0.5A, 9-18VDCin, DIP | 27 |
|
$59.9900 | Buy Now |
Part Details for SUS61212C
SUS61212C CAD Models
SUS61212C Part Data Attributes
|
SUS61212C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS61212C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 31.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.1 mm |
SUS61212C Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the SUS61212C is designed to withstand high-vibration environments. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is rigid enough to prevent flexing or resonance that could affect the module's performance.
-
Cosel recommends an output filter capacitance of 10uF to 22uF maximum. Exceeding this value may affect the module's stability and performance.
-
Yes, the SUS61212C can be used in a redundant configuration to achieve high reliability and availability. However, it's essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power consumption and heat generation.
-
Cosel recommends an input fuse rating of 5A to 10A, depending on the specific application and input voltage. The fuse should be able to handle the module's peak inrush current and provide adequate protection against overcurrent conditions.