Part Details for SUS32405B by Cosel USA Inc
Results Overview of SUS32405B by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUS32405B Information
SUS32405B by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUS32405B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1717-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
14 In Stock |
|
$15.6532 / $18.1300 | Buy Now |
DISTI #
70588945
|
RS | Isolated DC-DC Converter, Vin 18 - 36 V dc, Vout 5V dc Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$16.2700 / $18.7000 | Buy Now |
DISTI #
76894563
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 6-Pin SMD Module RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 18 |
|
$13.7000 / $13.9000 | Buy Now |
DISTI #
000000000003147153
|
Sager | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 3W 5V 0.6A, Input: 24(18-36)V 0.159A, 79%Eff, Remote On/Off, OCP, 6-SMD, 0.94" X 0.26" X 0.59" | 24 |
|
$79.8500 | Buy Now |
Part Details for SUS32405B
SUS32405B CAD Models
SUS32405B Part Data Attributes
|
SUS32405B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS32405B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.1 mm |
SUS32405B Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2 oz copper thickness. A thermal via array under the module can also improve heat transfer.
-
To ensure reliable start-up and shutdown, Cosel recommends a soft-start circuit to limit inrush current, and a shutdown circuit with a voltage supervisor to prevent voltage drops.
-
Cosel provides derating curves for output power and efficiency in the application notes. The curves show the reduction in output power and efficiency at high temperatures and low input voltages.
-
Yes, the SUS32405B can be used in a redundant or N+1 configuration. Cosel recommends using a diode ORing circuit to connect multiple modules in parallel, ensuring that the output voltage is synchronized.
-
Cosel recommends using a CISPR 22 Class B EMI filter to meet electromagnetic compatibility (EMC) standards. The filter should be designed to attenuate conducted emissions in the frequency range of 150 kHz to 30 MHz.