Part Details for SUS01M-09 by Mean Well
Results Overview of SUS01M-09 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUS01M-09 Information
SUS01M-09 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SUS01M-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4895-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7180 / $4.9800 | Buy Now |
DISTI #
SUS01M-09
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SUS01M-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3.5282 / $4.4879 | Buy Now |
DISTI #
709-SUS01M-09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9V/0-111mA W/EMI FILTER RoHS: Compliant | 9 |
|
$3.8900 / $3.9000 | Buy Now |
DISTI #
72094485
|
RS | DC-DC Converter, 9V 1W, 111mA, SUS01 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.1600 | RFQ |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 8-Pin DIP RoHS: Compliant | 9 Factory Stock |
|
$3.5900 / $4.1900 | Buy Now |
DISTI #
000000000003773057
|
Sager | Isolated DC/DC Converters - Through Hole 1W 9V/0-111mA W/EMI FILTER Min Qty: 1 | 0 |
|
$3.2900 / $4.4600 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 8-Pin DIP RoHS: Compliant | 9 Factory Stock |
|
$3.5900 / $4.1900 | Buy Now |
Part Details for SUS01M-09
SUS01M-09 CAD Models
SUS01M-09 Part Data Attributes
|
SUS01M-09
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SUS01M-09
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DIP-16/8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | FCC, EAC, CE, UKCA | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P8 | |
Length | 22.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT, OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 8.9 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 50 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.9 mm |