Part Details for SUM90N03-2M2P-E3 by Vishay Siliconix
Results Overview of SUM90N03-2M2P-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUM90N03-2M2P-E3 Information
SUM90N03-2M2P-E3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SUM90N03-2M2P-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUM90N03-2M2P-E3CT-ND
|
DigiKey | MOSFET N-CH 30V 90A TO263 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133 In Stock |
|
$2.0250 / $4.2200 | Buy Now |
Part Details for SUM90N03-2M2P-E3
SUM90N03-2M2P-E3 CAD Models
SUM90N03-2M2P-E3 Part Data Attributes
|
SUM90N03-2M2P-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUM90N03-2M2P-E3
Vishay Siliconix
TRANSISTOR 33 A, 30 V, 0.0022 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SUM90N03-2M2P-E3 Frequently Asked Questions (FAQ)
-
The SUM90N03-2M2P-E3 can operate safely between -55°C to 175°C, but the recommended operating temperature range is -40°C to 150°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C (500°F) and a solder with a melting point of 180°C (356°F) to 190°C (374°F). Apply a small amount of solder to the leads and avoid overheating the device.
-
Store the SUM90N03-2M2P-E3 in a dry, cool place with a relative humidity of 60% or less. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.
-
Yes, the SUM90N03-2M2P-E3 is designed for high-reliability applications. It meets the requirements of AEC-Q101, which ensures it can withstand the harsh conditions of the automotive industry.
-
Handle the device by the body or the leads, avoiding touching the glass passivation layer. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.