-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUM70030M-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3257
|
Newark | Mosfet, N-Ch, 100V, 150A, To-263 Rohs Compliant: Yes |Vishay SUM70030M-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2100 / $4.5100 | Buy Now |
DISTI #
SUM70030M-GE3
|
Avnet Americas | N-CHANNEL 100-V (D-S) MOSFET - Rail/Tube (Alt: SUM70030M-GE3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.4927 / $1.5860 | Buy Now |
DISTI #
78-SUM70030M-GE3
|
Mouser Electronics | MOSFETs TO263 100V 150A N-CH MOSFET RoHS: Compliant | 960 |
|
$1.5800 / $4.2800 | Buy Now |
DISTI #
E02:0323_16617272
|
Arrow Electronics | Trans MOSFET N-CH 100V 150A 7-Pin(6+Tab) D2PAK Tube Min Qty: 800 Package Multiple: 800 Lead time: 78 Weeks | Europe - 800 |
|
$1.5937 | Buy Now |
DISTI #
82741944
|
Verical | Trans MOSFET N-CH 100V 150A 7-Pin(6+Tab) D2PAK Tube Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.5943 | Buy Now |
DISTI #
SUM70030M-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 150A, Idm: 500A Min Qty: 800 | 0 |
|
$2.1600 | RFQ |
DISTI #
SUM70030M-GE3
|
EBV Elektronik | NCHANNEL 100V DS MOSFET (Alt: SUM70030M-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUM70030M-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUM70030M-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 130 ns | |
Turn-on Time-Max (ton) | 86 ns |
The recommended land pattern for the SUM70030M-GE3 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of Vishay's power MOSFETs.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its specified operating temperature range.
The SUM70030M-GE3 has an ESD rating of Human Body Model (HBM) ≥ 2 kV and Machine Model (MM) ≥ 200 V. To prevent ESD damage, it's recommended to follow standard ESD handling procedures, such as using wrist straps, anti-static bags, and ESD-safe workstations.
Yes, the SUM70030M-GE3 can be used in a parallel configuration to increase current handling. However, it's essential to ensure that the devices are properly matched, and the layout is designed to minimize current imbalance and thermal gradients.
The recommended gate drive circuits for the SUM70030M-GE3 can be found in the Vishay Intertechnologies' application note AN522, which provides guidelines for gate drive circuits for power MOSFETs.