-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUG80050E-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8716
|
Newark | Mosfet, N-Ch, 150V, 100A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.0045Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Vishay SUG80050E-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$2.4100 / $5.4300 | Buy Now |
DISTI #
15AC8716
|
Avnet Americas | N-CHANNEL 150-V (D-S) 175C MOSFET - Bulk (Alt: 15AC8716) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$2.8700 / $5.5300 | Buy Now |
DISTI #
SUG80050E-GE3
|
Avnet Americas | N-CHANNEL 150-V (D-S) 175C MOSFET - Tape and Reel (Alt: SUG80050E-GE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1759 / $2.3119 | Buy Now |
DISTI #
78-SUG80050E-GE3
|
Mouser Electronics | MOSFETs 150V Vds 20V Vgs TO-247 RoHS: Compliant | 983 |
|
$2.3100 / $5.4800 | Buy Now |
DISTI #
SUG80050E-GE3
|
TTI | MOSFETs 150V Vds 20V Vgs TO-247 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2600 / $2.3900 | Buy Now |
DISTI #
SUG80050E-GE3
|
TTI | MOSFETs 150V Vds 20V Vgs TO-247 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2600 / $2.3900 | Buy Now |
|
Future Electronics | MOSFET 150V Vds 20V Vgs TO-247 Min Qty: 25 Package Multiple: 25 |
1225 null |
|
$2.4100 / $2.5500 | Buy Now |
DISTI #
SUG80050E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 150V, 100A, Idm: 300A Min Qty: 1 | 0 |
|
$3.6200 / $5.4300 | RFQ |
DISTI #
SUG80050E-GE3
|
EBV Elektronik | NCHANNEL 150V DS 175C MOSFET (Alt: SUG80050E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUG80050E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUG80050E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 191 ns | |
Turn-on Time-Max (ton) | 93 ns |
The recommended land pattern for the SUG80050E-GE3 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
The SUG80050E-GE3 has a thermal resistance of 2.5°C/W. To ensure proper thermal management, it is recommended to use a heat sink with a thermal interface material and to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10273.
The maximum operating temperature range for the SUG80050E-GE3 is -55°C to 175°C, as specified in the datasheet. However, it is recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
Yes, the SUG80050E-GE3 is designed for high-reliability applications and is qualified to the requirements of AEC-Q101, which ensures that the device meets the stringent requirements of the automotive industry.
To ensure proper soldering of the SUG80050E-GE3, follow the recommended soldering profile outlined in the Vishay Intertechnologies' application note AN42171, which provides guidelines for reflow soldering and wave soldering.