Part Details for SUD70090E-GE3 by Vishay Siliconix
Results Overview of SUD70090E-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUD70090E-GE3 Information
SUD70090E-GE3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SUD70090E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SUD70090E-GE3CT-ND
|
DigiKey | MOSFET N-CH 100V 50A TO252 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4259 In Stock |
|
$0.6644 / $1.4300 | Buy Now |
|
New Advantage Corporation | N-Channel 100 V 8.9 mOhm 125 W SMT ThunderFET Power Mosfet - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 22000 |
|
$1.4100 / $1.5300 | Buy Now |