-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUD15N15-95-E3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2385
|
Newark | N-Channel 150-V (D-S) 175C Mosfet Rohs Compliant: Yes |Vishay SUD15N15-95-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 394 |
|
$1.2200 / $1.3200 | Buy Now |
DISTI #
06J8435
|
Newark | N Channel Mosfet, 150V, 15A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:15A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SUD15N15-95-E3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
SUD15N15-95-E3
|
Avnet Americas | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SUD15N15-95-E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3882 / $1.4750 | Buy Now |
DISTI #
39Y2385
|
Avnet Americas | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK - Product that comes on tape, but is not reeled (Alt: 39Y2385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.3900 / $2.3000 | Buy Now |
DISTI #
781-SUD15N15-95-E3
|
Mouser Electronics | MOSFETs RECOMMENDED ALT SUD1 RoHS: Compliant | 14153 |
|
$1.0100 / $2.6100 | Buy Now |
DISTI #
E02:0323_00193946
|
Arrow Electronics | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | Europe - 2000 |
|
$1.0165 | Buy Now |
DISTI #
V36:1790_09215440
|
Arrow Electronics | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2430 | Americas - 2000 |
|
$1.0525 | Buy Now |
DISTI #
V72:2272_09215440
|
Arrow Electronics | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2144 Container: Cut Strips | Americas - 483 |
|
$1.1054 / $1.1806 | Buy Now |
DISTI #
83643574
|
Verical | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2430 | Americas - 2000 |
|
$1.0525 | Buy Now |
DISTI #
12805014
|
Verical | Trans MOSFET N-CH 150V 15A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUD15N15-95-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUD15N15-95-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 15A I(D), 150V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-252, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended PCB footprint for the SUD15N15-95-E3 is a standard TO-220 package with a minimum pad size of 6.5mm x 4.5mm and a thermal pad size of 3.5mm x 3.5mm.
To ensure reliability in high-temperature applications, ensure that the device is operated within the recommended junction temperature range (TJ) of -55°C to 150°C, and provide adequate heat sinking to maintain a safe operating temperature.
The maximum allowed voltage transient for the SUD15N15-95-E3 is 100V, and it is recommended to use a voltage clamp or transient voltage suppressor to protect the device from voltage spikes and surges.
Yes, the SUD15N15-95-E3 can be used in high-frequency switching applications up to 100kHz, but it is recommended to use a gate driver with a low output impedance and a high current capability to minimize switching losses.
The power dissipation of the SUD15N15-95-E3 can be calculated using the formula: Pd = (Vds x Ids) + (Vgs x Igs), where Vds is the drain-source voltage, Ids is the drain-source current, Vgs is the gate-source voltage, and Igs is the gate-source current.