Part Details for SUCS31212C-C by Cosel USA Inc
Results Overview of SUCS31212C-C by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUCS31212C-C Information
SUCS31212C-C by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUCS31212C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS31212C-C-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$22.7000 | Buy Now |
DISTI #
436-SUCS31212C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole RoHS: Compliant | 0 |
|
$19.6100 / $21.3300 | Order Now |
DISTI #
000000000003619358
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole Min Qty: 1 | 0 |
|
$18.6700 / $18.9500 | Buy Now |
Part Details for SUCS31212C-C
SUCS31212C-C CAD Models
SUCS31212C-C Part Data Attributes
|
SUCS31212C-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS31212C-C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-T6 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.5 mm |