Part Details for SUCOFORM_141_FEP by HUBER+SUHNER
Results Overview of SUCOFORM_141_FEP by HUBER+SUHNER
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCOFORM_141_FEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SUCOFORM_141_FEP-DS-ND
|
DigiKey | CABLE COAXIAL RG-402 METER Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
198 In Stock |
|
$15.5437 / $21.6500 | Buy Now |
DISTI #
455-SUCOFORM_141_FEP
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 1161 |
|
$15.9200 / $19.3200 | Buy Now |
DISTI #
V79:2366_29391577
|
Arrow Electronics | Coaxial Cable Braid Polytetrafluoroethylene 4.2mm 1900VAC Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 1 |
|
$13.8520 / $16.3860 | Buy Now |
|
Onlinecomponents.com | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket RoHS: Compliant |
4 In Stock |
|
$9.4200 / $14.7620 | Buy Now |
DISTI #
80560041
|
Verical | Coaxial Cable Braid Polytetrafluoroethylene 4.2mm 1900VAC Red RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2416 | Americas - 4 |
|
$13.5850 / $17.4460 | Buy Now |
DISTI #
85537882
|
Verical | Coaxial Cable Braid Polytetrafluoroethylene 4.2mm 1900VAC Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 1 |
|
$13.8520 / $16.3860 | Buy Now |
DISTI #
SUCOFORM_141_FEP
|
IBS Electronics | COAXIAL CABLE RG402 DIMENSION 50 OHM 33 GHZ 165C 4.1 MM FEP JACKET | HUBER+, SUHNER SUCOFORM_141_FEP Min Qty: 1 Package Multiple: 1 | 4 |
|
$12.2460 / $19.1906 | Buy Now |
|
Master Electronics | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket RoHS: Compliant |
4 In Stock |
|
$9.4200 / $14.7620 | Buy Now |
Part Details for SUCOFORM_141_FEP
SUCOFORM_141_FEP CAD Models
SUCOFORM_141_FEP Part Data Attributes
|
SUCOFORM_141_FEP
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
SUCOFORM_141_FEP
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 1900V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | CONDUCTOR FINISH: SILVER OVER COPPER | |
Approvals | UL | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 4.1 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1900 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
SUCOFORM_141_FEP Frequently Asked Questions (FAQ)
-
The minimum bend radius of SUCOFORM_141_FEP is 10 times the outer diameter of the cable.
-
Yes, SUCOFORM_141_FEP is suitable for outdoor use due to its FEP (fluorinated ethylene propylene) insulation, which provides excellent resistance to UV, moisture, and extreme temperatures.
-
Yes, SUCOFORM_141_FEP can be used in high-temperature applications up to 200°C (392°F) due to its FEP insulation, which has a high melting point and excellent thermal stability.
-
Yes, SUCOFORM_141_FEP is compatible with many chemicals and fuels due to its FEP insulation, which provides excellent resistance to corrosion and chemical attack.
-
The maximum operating frequency of SUCOFORM_141_FEP is up to 18 GHz, making it suitable for high-frequency applications.