Part Details for SUCOFORM_141_CU_FEP by HUBER+SUHNER
Results Overview of SUCOFORM_141_CU_FEP by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCOFORM_141_CU_FEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SUCOFORM_141_CU_FEP-ND
|
DigiKey | CABLE COAXIAL RG-402 Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3834 | Buy Now |
DISTI #
455-SUCOFORM141CUFEP
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 402 |
|
$12.0200 / $17.9900 | Buy Now |
|
Onlinecomponents.com | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket RoHS: Compliant | 0 |
|
$10.6400 / $15.5100 | Buy Now |
Part Details for SUCOFORM_141_CU_FEP
SUCOFORM_141_CU_FEP CAD Models
SUCOFORM_141_CU_FEP Part Data Attributes
SUCOFORM_141_CU_FEP Frequently Asked Questions (FAQ)
-
The minimum bend radius of SUCOFORM_141_CU_FEP is 10 times the outer diameter of the cable.
-
Yes, SUCOFORM_141_CU_FEP is suitable for outdoor use due to its FEP (fluorinated ethylene propylene) insulation, which provides excellent resistance to UV, moisture, and chemicals.
-
The operating temperature range of SUCOFORM_141_CU_FEP is -40°C to 150°C, making it suitable for use in a wide range of applications.
-
Yes, SUCOFORM_141_CU_FEP is designed for high-frequency applications up to 18 GHz, making it suitable for use in microwave and millimeter-wave systems.
-
The shielding effectiveness of SUCOFORM_141_CU_FEP is >90 dB, providing excellent electromagnetic interference (EMI) shielding.