Part Details for SUBCON-PLUS-PROFIB/90/SC by Phoenix Contact
Results Overview of SUBCON-PLUS-PROFIB/90/SC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUBCON-PLUS-PROFIB/90/SC Information
SUBCON-PLUS-PROFIB/90/SC by Phoenix Contact is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SUBCON-PLUS-PROFIB/90/SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8, screw connection terminal blocks RoHS: Compliant |
4 In Stock |
|
$52.3900 / $54.0100 | Buy Now |
|
Master Electronics | D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8, screw connection terminal blocks RoHS: Compliant |
4 In Stock |
|
$52.3900 / $54.0100 | Buy Now |
Part Details for SUBCON-PLUS-PROFIB/90/SC
SUBCON-PLUS-PROFIB/90/SC CAD Models
SUBCON-PLUS-PROFIB/90/SC Part Data Attributes
|
SUBCON-PLUS-PROFIB/90/SC
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SUBCON-PLUS-PROFIB/90/SC
Phoenix Contact
D Subminiature Connector, 9 Contact(s), Male, Screw Terminal, #4-40unc, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | REFERENCE STANDARD: ATEX; CUL; EAC | |
Body Breadth | 0.654 inch | |
Body Length | 2.835 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | CSA; UL | |
Shell Finish | METAL | |
Shell Material | ABS | |
Shell Size | 1/E | |
Termination Type | SCREW | |
Total Number of Contacts | 9 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |