Part Details for SUB70N06-14 by Vishay Intertechnologies
Results Overview of SUB70N06-14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUB70N06-14 Information
SUB70N06-14 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SUB70N06-14
SUB70N06-14 CAD Models
SUB70N06-14 Part Data Attributes
|
SUB70N06-14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUB70N06-14
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 142 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
SUB70N06-14 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SUB70N06-14 is -55°C to 175°C.
-
Yes, the SUB70N06-14 is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical turn-on time for the SUB70N06-14 is around 10-15 ns, although this can vary depending on the specific application and operating conditions.
-
Yes, the SUB70N06-14 is designed for high-reliability applications and is suitable for use in aerospace, defense, and other high-reliability industries.
-
The maximum allowed voltage for the SUB70N06-14 is 80V, although it's recommended to operate the device within the specified voltage range to ensure reliable operation.