-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STX93003 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6027
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 400 V, 1.5 W, 500 Ma, 25 |Stmicroelectronics STX93003 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12373-ND
|
DigiKey | TRANS PNP 400V 1A TO-92 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34871 In Stock |
|
$0.2035 / $0.9600 | Buy Now |
DISTI #
STX93003
|
Avnet Americas | Trans GP BJT PNP 400V 1A 3-Pin TO-92 Bag - Bag (Alt: STX93003) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$0.1801 / $0.1915 | Buy Now |
|
STMicroelectronics | High voltage fast-switching PNP power transistor COO: China RoHS: Compliant Min Qty: 1 | 7364 |
|
$0.2900 / $0.8000 | Buy Now |
DISTI #
STX93003
|
Avnet Silica | Trans GP BJT PNP 400V 1A 3Pin TO92 Bag (Alt: STX93003) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STX93003
|
EBV Elektronik | Trans GP BJT PNP 400V 1A 3Pin TO92 Bag (Alt: STX93003) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX93003
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX93003
STMicroelectronics
High voltage fast-switching PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating voltage range for the STX93003 is 2.7V to 5.5V, with a typical voltage of 3.3V.
The STX93003 can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively. For I2C mode, connect the MODE pin to VCC, and for SPI mode, connect it to GND.
The STX93003 supports clock frequencies up to 10 MHz in I2C mode and up to 20 MHz in SPI mode.
The interrupt output (INT) is an open-drain output, so it requires an external pull-up resistor to VCC. The INT pin is active-low, meaning it goes low when an interrupt occurs.
The RESET pin is an active-low input that resets the device when pulled low. It can be used to reset the device to its default state.