Part Details for STW8A12D-G300000P0008G3403SG3A by Seoul Semiconductor
Results Overview of STW8A12D-G300000P0008G3403SG3A by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW8A12D-G300000P0008G3403SG3A Information
STW8A12D-G300000P0008G3403SG3A by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for STW8A12D-G300000P0008G3403SG3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STW8A12D-G300000P0008G3403SG3A
|
Avnet Silica | LED MID POWER 2835G 3V CCT 4000K CRI803 STEP 16K Reel (Alt: STW8A12D-G300000P0008G3403SG3A) RoHS: Compliant Min Qty: 384000 Package Multiple: 16000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |