-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW56N60M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7138
|
Newark | Mosfet, N-Ch, 600V, 52A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:52A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.045Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipationrohs Compliant: Yes |Stmicroelectronics STW56N60M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 366 |
|
$7.1000 / $9.6400 | Buy Now |
DISTI #
38AH9324
|
Newark | Stpower N-Channel Mosfets > 350 V To 700 V |Stmicroelectronics STW56N60M2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 | Buy Now |
DISTI #
497-15577-5-ND
|
DigiKey | MOSFET N-CH 600V 52A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
351 In Stock |
|
$4.3484 / $7.2200 | Buy Now |
DISTI #
STW56N60M2
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 52 A, 0.045 ohm, TO-247, Through Hole - Rail/Tube (Alt: STW56N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 600 |
|
$4.2098 / $4.3049 | Buy Now |
DISTI #
511-STW56N60M2
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.045 Ohm typ 52 A MDmesh M2 Power MOSFET RoHS: Compliant | 18 |
|
$4.3400 / $7.2200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 18 |
|
$4.2600 / $7.0800 | Buy Now |
|
Quest Components | 96 |
|
$10.9331 / $14.0569 | Buy Now | |
DISTI #
STW56N60M2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 33A, Idm: 208A, 350W, TO247 Min Qty: 1 | 0 |
|
$5.8500 / $9.3800 | RFQ |
DISTI #
STW56N60M2
|
IBS Electronics | N-CHANNEL 600 V 0.045 OHM TYP. 52 A MDMESH M2 POWER MOSFET IN A TO-247 PACKAGE Min Qty: 600 Package Multiple: 1 | 0 |
|
$5.5380 / $5.8110 | Buy Now |
DISTI #
STW56N60M2
|
Avnet Silica | Power MOSFET N Channel 600 V 52 A 0045 ohm TO247 Through Hole (Alt: STW56N60M2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 1410 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW56N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW56N60M2
STMicroelectronics
N-channel 600 V, 0.045 Ohm typ., 52 A MDmesh M2 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 52 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STW56N60M2 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STW56N60M2 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STW56N60M2 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
The maximum allowable current for the STW56N60M2 is 56A, with a maximum pulsed current of 112A.