-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW45NM50 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2883
|
Newark | Mosfet Transistor, N Channel, 45 A, 550 V, 100 Mohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STW45NM50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2433 |
|
$6.3700 | Buy Now |
DISTI #
26AC4100
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STW45NM50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $13.2300 | Buy Now |
DISTI #
497-2760-5-ND
|
DigiKey | MOSFET N-CH 500V 45A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
450 In Stock |
|
$7.0070 / $13.8000 | Buy Now |
DISTI #
STW45NM50
|
Avnet Americas | Trans MOSFET N-CH 500V 45A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW45NM50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 150 |
|
$6.8938 / $7.3305 | Buy Now |
DISTI #
34X2883
|
Avnet Americas | Trans MOSFET N-CH 500V 45A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 34X2883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 529 Partner Stock |
|
$8.1800 / $13.9200 | Buy Now |
DISTI #
511-STW45NM50
|
Mouser Electronics | MOSFETs N-Ch 500 Volt 45 Amp RoHS: Compliant | 957 |
|
$7.0000 / $13.6400 | Buy Now |
DISTI #
E02:0323_00209435
|
Arrow Electronics | Trans MOSFET N-CH 500V 45A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2509 | Europe - 2703 |
|
$5.5400 / $6.1111 | Buy Now |
DISTI #
70391720
|
RS | STW45NM50 N-channel MOSFET Transistor, 45 A, 500 V, 3-Pin TO-247 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8000 / $12.7000 | RFQ |
|
STMicroelectronics | N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package COO: Singapore RoHS: Compliant Min Qty: 1 | 937 |
|
$6.8700 / $13.3700 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.1 Ω 87 nC Flange Mount MDmesh Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 815Tube |
|
$5.8300 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW45NM50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW45NM50
STMicroelectronics
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW45NM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW45NM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STW45NM50FD | STMicroelectronics | Check for Price | 45A, 500V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STW45NM50 vs STW45NM50FD |
The maximum operating temperature range for the STW45NM50 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
For optimal performance, it's recommended to follow a compact PCB layout, minimize trace lengths, and use a solid ground plane to reduce electromagnetic interference (EMI).
To handle the high voltage and current ratings, ensure proper circuit design, use adequate voltage and current limiting components, and follow safe handling practices to avoid electrical shock or damage.
The STW45NM50 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, and follow proper handling and storage procedures to prevent damage.