-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1500 V, 0.7 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-247 packge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW21N150K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7028
|
Newark | Mosfet, N-Ch, 1.5Kv, 14A, To-247 Rohs Compliant: Yes |Stmicroelectronics STW21N150K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1332 |
|
$11.6800 / $17.7100 | Buy Now |
DISTI #
497-16028-5-ND
|
DigiKey | MOSFET N-CH 1500V 14A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
222 In Stock |
|
$7.4488 / $13.8700 | Buy Now |
DISTI #
STW21N150K5
|
Avnet Americas | Trans MOSFET N-CH 1500V 14A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW21N150K5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$7.0941 / $7.5430 | Buy Now |
DISTI #
511-STW21N150K5
|
Mouser Electronics | MOSFETs N-channel 1500 V, 0.7 Ohm typ 14 A MDmesh K5 Power MOSFET in a TO-247 packge RoHS: Compliant | 700 |
|
$7.4400 / $13.6000 | Buy Now |
|
STMicroelectronics | N-channel 1500 V, 0.7 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-247 packge RoHS: Compliant Min Qty: 1 | 700 |
|
$7.3000 / $13.3300 | Buy Now |
DISTI #
STW21N150K5
|
TME | Transistor: N-MOSFET, MDmesh™ K5, unipolar, 1500V, 8.7A, 446W, ESD Min Qty: 1 | 13 |
|
$12.3100 / $17.0300 | Buy Now |
DISTI #
STW21N150K5
|
IBS Electronics | N-CHANNEL 1500 V 0.7 OHM TYP. 14 A MDMESH K5 POWER MOSFET IN TO-247 PACKGE Min Qty: 600 Package Multiple: 1 | 0 |
|
$8.2550 | Buy Now |
DISTI #
STW21N150K5
|
Avnet Silica | Trans MOSFET NCH 1500V 14A 3Pin TO247 Tube (Alt: STW21N150K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 510 |
|
Buy Now | |
DISTI #
STW21N150K5
|
EBV Elektronik | Trans MOSFET NCH 1500V 14A 3Pin TO247 Tube (Alt: STW21N150K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 600 |
|
Buy Now | |
|
Vyrian | Transistors | 688 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW21N150K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW21N150K5
STMicroelectronics
N-channel 1500 V, 0.7 Ohm typ., 14 A MDmesh K5 Power MOSFET in a TO-247 packge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STW21N150K5 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The recommended gate drive voltage for the STW21N150K5 is between 10V and 15V, with a maximum voltage of 20V.
To protect the STW21N150K5, use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current-sensing resistor.
The maximum allowable power dissipation for the STW21N150K5 is 150W, but this can be increased with proper heat sinking and thermal management.