Part Details for STV8131 by STMicroelectronics
Results Overview of STV8131 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STV8131 Information
STV8131 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STV8131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for STV8131
STV8131 CAD Models
STV8131 Part Data Attributes
|
STV8131
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV8131
STMicroelectronics
DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM9, ROHS COMPLIANT, PLASTIC, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PZFM-T9 | |
Length | 10.225 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 8.3 V | |
Output Voltage2-Min | 7.7 V | |
Output Voltage2-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.97 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 2% | |
Width | 4.8 mm |
STV8131 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STV8131 is -40°C to 85°C.
-
To configure the STV8131 for optimal power consumption, set the device to low-power mode, reduce the clock frequency, and use the power-down mode when not in use.
-
The maximum data transfer rate of the STV8131 is 100 Mbps.
-
To troubleshoot issues with the STV8131, check the power supply, clock signal, and data transmission lines. Use an oscilloscope to verify the signal integrity and check for any noise or distortion.
-
Yes, the STV8131 is compatible with other STMicroelectronics devices, including microcontrollers, sensors, and interfaces.