Part Details for STV300NH02L by STMicroelectronics
Results Overview of STV300NH02L by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STV300NH02L Information
STV300NH02L by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STV300NH02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06567897
|
Arrow Electronics | Trans MOSFET N-CH 24V 200A 10-Pin PowerSO EP T/R Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks Date Code: 2337 | Americas - 6600 |
|
$2.1183 / $2.5530 | Buy Now |
|
STMicroelectronics | N-channel 24 V, 0.8 mOhm, 120 A PowerSO-10 RoHS: Compliant Min Qty: 1 | 56 |
|
$4.6300 / $6.2700 | Buy Now |
DISTI #
80553738
|
Verical | Trans MOSFET N-CH 24V 200A 10-Pin PowerSO EP T/R Min Qty: 600 Package Multiple: 600 Date Code: 2337 | Americas - 6600 |
|
$2.1183 / $2.5312 | Buy Now |
|
ComSIT USA | N-CHANNEL 24 V-0.8 MILLI OHM-280 A-POWER SO-10 STRIPFET POWER MOSFET Power Field-Effect Transistor, 280A I(D), 24V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STV300NH02L
|
Avnet Silica | Trans MOSFET NCH 24V 200A 10Pin102Tab PowerSO TR (Alt: STV300NH02L) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STV300NH02L
|
EBV Elektronik | Trans MOSFET NCH 24V 200A 10Pin102Tab PowerSO TR (Alt: STV300NH02L) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STV300NH02L
STV300NH02L CAD Models
STV300NH02L Part Data Attributes
|
STV300NH02L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV300NH02L
STMicroelectronics
N-channel 24 V, 0.8 mOhm, 120 A PowerSO-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 2296 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 24 V | |
Drain Current-Max (ID) | 280 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 1120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STV300NH02L Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range (up to 150°C for the STV300NH02L). Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The recommended soldering conditions for the STV300NH02L are: peak temperature of 260°C, soldering time of 10-30 seconds, and a temperature ramp-up rate of 3°C/second. It's also recommended to use a soldering iron with a temperature control system to prevent overheating.
-
To prevent damage during storage and shipping, handle the device by the body, not the leads. Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging materials, such as anti-static bags or tubes, to prevent electrostatic discharge (ESD) damage.
-
The recommended electrical connections for the STV300NH02L involve connecting the drain (D) to the load, the source (S) to the ground, and the gate (G) to a voltage source. Ensure that the gate voltage is within the recommended range (up to 20V) and that the device is operated within the recommended current and power ratings.