-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STU13005N by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12986-5-ND
|
DigiKey | TRANS NPN 400V 3A TO251 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5878 In Stock |
|
$0.2018 / $0.8900 | Buy Now |
DISTI #
STU13005N
|
Avnet Americas | - Rail/Tube (Alt: STU13005N) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1958 / $0.1998 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2700 / $0.8600 | Buy Now |
DISTI #
STU13005N
|
Avnet Silica | (Alt: STU13005N) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 400V 30W 101A5V 3A NPN TO-251-3 Bipolar (BJT) ROHS | 621 |
|
$0.3968 / $0.7257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU13005N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU13005N
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating voltage range for the STU13005N is 1.65V to 3.6V.
To ensure reliable data retention, it is recommended to follow the recommended storage conditions, avoid exposure to extreme temperatures, and use a suitable power-down sequence.
The maximum clock frequency supported by the STU13005N is 20 MHz.
To handle bus contention, use a bus arbiter or a multiplexer to ensure that only one device is driving the bus at a time.
The typical power consumption of the STU13005N is 1.5mA (active) and 10µA (standby).