-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 60 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH6012W by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295288
|
Farnell | DIODE, ULTRAFAST, 60A, 1200V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1162 |
|
$2.9643 / $5.6893 | Buy Now |
DISTI #
497-5161-5-ND
|
DigiKey | DIODE STANDARD 1200V 60A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
4418 In Stock |
|
$2.6054 / $5.5300 | Buy Now |
DISTI #
STTH6012W
|
Avnet Americas | Diode Switching 1.2KV 60A 2-Pin DO-247 Tube - Rail/Tube (Alt: STTH6012W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.6054 / $2.7791 | Buy Now |
DISTI #
511-STTH6012W
|
Mouser Electronics | Rectifiers Ultrafast recovery 1200 V diode RoHS: Compliant | 3055 |
|
$2.6000 / $5.3600 | Buy Now |
DISTI #
E02:0323_00212357
|
Arrow Electronics | Diode Switching 1.2KV 60A 2-Pin DO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2513 | Europe - 2003 |
|
$2.6993 / $5.0797 | Buy Now |
DISTI #
70014108
|
RS | Diode, Schottky Barrier, Ultrafast, Vr 1200V, If 60A, Pkg DO-247,Vf 1.35V, Trr 50ns Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3000 / $7.4100 | RFQ |
|
STMicroelectronics | 1200 V, 60 A Ultrafast High Voltage Diode RoHS: Compliant Min Qty: 1 | 3055 |
|
$2.5600 / $5.3300 | Buy Now |
|
Bristol Electronics | 21420 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 175 |
|
$2.0382 / $4.7040 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 60A, 1200V V(RRM), SILICON, DO-247 | 17136 |
|
$2.9925 / $5.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6012W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6012W
STMicroelectronics
1200 V, 60 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-247 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.125 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STMicroelectronics recommends a PCB layout with a large copper area connected to the thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a solid copper plane on the PCB.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, including a proper thermal interface material (TIM) between the device and the heat sink, and a heat sink with a thermal resistance of less than 1°C/W.
The maximum allowed voltage on the input pins is 5.5V, and it is essential to ensure that the input voltage does not exceed this value to prevent damage to the device.
To protect the device from ESD, it is recommended to handle the device by the body, use an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, including the use of ESD protection diodes and resistors.
The recommended operating frequency range for the STTH6012W is up to 100 kHz, although the device can operate at higher frequencies with reduced performance.