-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH5R06FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3790
|
Newark | Diode, Ultrafast, 5A, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.4V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Max:50A, Operating Rohs Compliant: Yes |Stmicroelectronics STTH5R06FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$0.3280 / $0.9500 | Buy Now |
DISTI #
497-3249-5-ND
|
DigiKey | DIODE STANDARD 600V 5A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1039 In Stock |
|
$0.3289 / $0.9700 | Buy Now |
DISTI #
STTH5R06FP
|
Avnet Americas | Diode Switching 600V 5A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STTH5R06FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 1000 |
|
$0.4913 / $0.5240 | Buy Now |
DISTI #
511-STTH5R06FP
|
Mouser Electronics | Rectifiers 5.0 Amp 600 Volt RoHS: Compliant | 2903 |
|
$0.3280 / $0.9600 | Buy Now |
DISTI #
V36:1790_06567762
|
Arrow Electronics | Diode Switching 600V 5A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2441 | Americas - 7000 |
|
$0.3930 | Buy Now |
DISTI #
E02:0323_00209956
|
Arrow Electronics | Diode Switching 600V 5A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2450 | Europe - 50 |
|
$0.9247 | Buy Now |
|
STMicroelectronics | 600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 2903 |
|
$0.3500 / $0.9400 | Buy Now |
DISTI #
86940814
|
Verical | Diode Switching 600V 5A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2441 | Americas - 7000 |
|
$0.3930 | Buy Now |
DISTI #
87861892
|
Verical | Diode Switching 600V 5A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 18 Package Multiple: 1 Date Code: 2450 | Americas - 36 |
|
$0.9278 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH5R06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH5R06FP
STMicroelectronics
600 V, 5 A TO-220 D2PAK DPAK Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH5R06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH5R06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFNL5TJ6S | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220ACFP, 2 PIN | STTH5R06FP vs RFNL5TJ6S |
FML-G16S | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | STTH5R06FP vs FML-G16S |
FMN-G16S | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | STTH5R06FP vs FMN-G16S |
FMX-G16S | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | STTH5R06FP vs FMX-G16S |
FML-G16S | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | STTH5R06FP vs FML-G16S |
The maximum operating temperature range for the STTH5R06FP is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding or filtering components as needed.
Yes, the STTH5R06FP is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper PCB layout and decoupling.
To protect the device, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes, TVS diodes, or fuses, and ensure that the device is operated within its recommended operating conditions.