-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Turbo 2 ultrafast _ high voltage rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH506B by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 588 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 218 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 600V V(RRM), SILICON | 470 |
|
$0.9546 / $2.0640 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 600V V(RRM), SILICON | 380 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 600V V(RRM), SILICON | 174 |
|
$0.7500 / $2.5000 | Buy Now |
|
ComSIT USA | TURBO 2 ULTRAFAST-HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STTH506B
|
Avnet Silica | Diode Switching 600V 5A 3Pin2Tab DPAK Tube (Alt: STTH506B) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STTH506B
|
EBV Elektronik | Diode Switching 600V 5A 3Pin2Tab DPAK Tube (Alt: STTH506B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
STTH506B
|
EBV Elektronik | Diode Switching 600V 5A 3Pin2Tab DPAK Tube (Alt: STTH506B) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE GEN PURP 600V 5A DPAK | 46000 |
|
$0.6133 / $0.9194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH506B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH506B
STMicroelectronics
Turbo 2 ultrafast _ high voltage rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH506B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH506B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH506B-TR | STMicroelectronics | $0.4459 | 600 V, 5 A Ultrafast Diode | STTH506B vs STTH506B-TR |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and minimizing the distance between the device and the thermal pad or heat sink.
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure good airflow around the device. Additionally, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
When selecting a heat sink for the STTH506B, consider the device's power dissipation, ambient temperature, and airflow. Choose a heat sink with a high thermal conductivity, a large surface area, and a low thermal resistance. Ensure the heat sink is compatible with the device's package and pinout.
To calculate the maximum allowable power dissipation, consider the device's thermal resistance (RthJA), the maximum junction temperature (Tjmax), and the ambient temperature (Ta). Use the formula: Pdmax = (Tjmax - Ta) / RthJA. Consult the datasheet for the specific values of RthJA and Tjmax.
Operating the STTH506B at a higher voltage than recommended can lead to reduced reliability, increased power consumption, and potential damage to the device. It's essential to follow the recommended voltage ratings to ensure reliable operation and prevent premature failure.