-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 3 A High Effiency Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3R04S by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7128
|
Newark | Rectifier, Single, 3A, 400V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH3R04S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1970 / $0.5590 | Buy Now |
DISTI #
497-15791-1-ND
|
DigiKey | DIODE STANDARD 400V 3A SMC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20966 In Stock |
|
$0.1316 / $0.5700 | Buy Now |
DISTI #
STTH3R04S
|
Avnet Americas | Ultrafast Diode, 400 V, 3 A, Single, 1.5 V, 18 ns, 60 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: STTH3R04S) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1185 | Buy Now |
DISTI #
511-STTH3R04S
|
Mouser Electronics | Rectifiers Ultrafast recovery Diode RoHS: Compliant | 4081 |
|
$0.1310 / $0.5600 | Buy Now |
DISTI #
E02:0323_00209558
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2509 | Europe - 62500 |
|
$0.1009 / $0.1152 | Buy Now |
DISTI #
V36:1790_06567728
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2444 | Americas - 20000 |
|
$0.1274 / $0.1294 | Buy Now |
|
STMicroelectronics | 400 V, 3 A High Effiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3871 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
10564853
|
Verical | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 62500 |
|
$0.1012 / $0.1156 | Buy Now |
DISTI #
87021295
|
Verical | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2444 | Americas - 20000 |
|
$0.1274 / $0.1294 | Buy Now |
DISTI #
STTH3R04S
|
TME | Diode: rectifying, SMD, 400V, 3A, 18ns, SMC, Ufmax: 0.9V, Ifsm: 60A Min Qty: 3 | 1326 |
|
$0.1900 / $0.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3R04S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R04S
STMicroelectronics
400 V, 3 A High Effiency Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the STTH3R04S is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The maximum current rating for the STTH3R04S is 3 A per leg, with a total current rating of 9 A.
The thermal resistance of the STTH3R04S is typically around 2.5°C/W. To handle this, ensure proper heat sinking, and consider using thermal interface materials to reduce thermal resistance.
The recommended storage temperature range for the STTH3R04S is -40°C to 150°C.