-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 3 A DO-201AD Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH302RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STTH302RLCT-ND
|
DigiKey | DIODE STANDARD 200V 3A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1355 In Stock |
|
$0.1415 / $0.3100 | Buy Now |
DISTI #
STTH302RL
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: STTH302RL) RoHS: Compliant Min Qty: 5700 Package Multiple: 1900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2099 | Buy Now |
DISTI #
511-STTH302RL
|
Mouser Electronics | Rectifiers 3.0 Amp 200 Volt RoHS: Compliant | 4579 |
|
$0.1410 / $0.2600 | Buy Now |
DISTI #
V72:2272_06565715
|
Arrow Electronics | Diode Switching 200V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1595 |
|
$0.1574 | Buy Now |
|
STMicroelectronics | High Efficiency Fast Recovery Diode RoHS: Compliant Min Qty: 1 | 4579 |
|
$0.1700 / $0.2600 | Buy Now |
|
Future Electronics | STTH302 Series 200 V 3 A 35 ns Axial High Efficiency Ultrafast Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 1900 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1280 | Buy Now |
DISTI #
63481083
|
Verical | Diode Switching 200V 3A 2-Pin DO-201AD T/R Min Qty: 46 Package Multiple: 1 Date Code: 2231 | Americas - 1595 |
|
$0.1574 | Buy Now |
|
Future Electronics | STTH302 Series 200 V 3 A 35 ns Axial High Efficiency Ultrafast Diode - DO-201AD Min Qty: 1900 Package Multiple: 1900 |
1900 null |
|
$0.1230 / $0.1280 | Buy Now |
DISTI #
STTH302RL
|
TME | Diode: rectifying, THT, 200V, 3A, reel, Ifsm: 130A, DO201AD, Ir: 75uA Min Qty: 1 | 0 |
|
$0.1430 / $0.4140 | RFQ |
|
ComSIT USA | HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH302RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH302RL
STMicroelectronics
200 V, 3 A DO-201AD Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | D0-201AD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and minimizing the distance between the device and the thermal pad or heat sink.
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable thermal interface material, and provide adequate heat sinking and airflow.
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and ground yourself before handling the device.
To calculate the power dissipation of the device, use the formula Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The recommended input and output capacitors for the device are ceramic capacitors with a value of 10uF to 22uF, and a voltage rating of 25V or higher.