-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 2 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2L06 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7127
|
Newark | Rectifier, Single, 2A, 600V, Do-204Al, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:85Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH2L06 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6585 |
|
$0.1490 / $0.4440 | Buy Now |
DISTI #
497-3548-1-ND
|
DigiKey | DIODE STANDARD 600V 2A DO41 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
9289 In Stock |
|
$0.0650 / $0.4100 | Buy Now |
DISTI #
STTH2L06
|
Avnet Americas | Diode Switching 600V 2A 2-Pin DO-41 - Ammo Pack (Alt: STTH2L06) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1407 / $0.1501 | Buy Now |
DISTI #
511-STTH2L06
|
Mouser Electronics | Rectifiers H ULTRAFAST DIODE RoHS: Compliant | 3925 |
|
$0.0650 / $0.4100 | Buy Now |
DISTI #
V36:1790_06565685
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin DO-41 Ammo Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2241 | Americas - 12000 |
|
$0.0540 | Buy Now |
DISTI #
E02:0323_00212187
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin DO-41 Ammo Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2352 | Europe - 8000 |
|
$0.0538 / $0.0551 | Buy Now |
|
STMicroelectronics | 600 V, 2 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 3925 |
|
$0.1300 / $0.4000 | Buy Now |
DISTI #
86926322
|
Verical | Diode Switching 600V 2A 2-Pin DO-41 Ammo Min Qty: 6000 Package Multiple: 2000 Date Code: 2241 | Americas - 12000 |
|
$0.0540 | Buy Now |
DISTI #
80321096
|
Verical | Diode Switching 600V 2A 2-Pin DO-41 Ammo Min Qty: 2000 Package Multiple: 2000 Date Code: 2352 | Americas - 8000 |
|
$0.1096 | Buy Now |
DISTI #
STTH2L06
|
TME | Diode: rectifying, THT, 600V, 2A, Ammo Pack, Ifsm: 45A, DO41, Ir: 2uA Min Qty: 1 | 0 |
|
$0.0710 / $0.3810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2L06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2L06
STMicroelectronics
600 V, 2 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH2L06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2L06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH2L06RL | STMicroelectronics | Check for Price | TURBO 2 Ultrafast High Voltage Rectifier | STTH2L06 vs STTH2L06RL |
The maximum operating temperature range for the STTH2L06 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and ensuring good airflow around the device.
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the device as close to the heat sink as possible, and use a shielded cable for the output.
No, the STTH2L06 is not designed for high-voltage applications above 600V. Exceeding the maximum voltage rating can lead to device failure or reduced lifespan.
To protect the device, use a fuse or a current limiter to prevent overcurrent, and consider adding overvoltage protection (OVP) circuitry to prevent damage from voltage spikes or surges.