-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH12R06FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8662
|
Newark | Rectifier Diode, Single, 600 V, 12 A, 2.9 V, 25 Ns, 100 A Rohs Compliant: Yes |Stmicroelectronics STTH12R06FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.6740 / $1.4400 | Buy Now |
DISTI #
497-5407-5-ND
|
DigiKey | DIODE STD 600V 12A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
426 In Stock |
|
$0.4500 / $1.0700 | Buy Now |
DISTI #
STTH12R06FP
|
Avnet Americas | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STTH12R06FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0648 / $1.1357 | Buy Now |
DISTI #
511-STTH12R06FP
|
Mouser Electronics | Rectifiers 12 Amp 600 Volt RoHS: Compliant | 636 |
|
$0.4500 / $0.9900 | Buy Now |
DISTI #
E02:0323_00210062
|
Arrow Electronics | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2508 | Europe - 2011 |
|
$0.4263 / $0.8372 | Buy Now |
DISTI #
V79:2366_17797678
|
Arrow Electronics | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1428 | Americas - 1 |
|
$0.8214 | Buy Now |
|
STMicroelectronics | 600 V, 12 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 636 |
|
$0.5800 / $0.9500 | Buy Now |
|
Future Electronics | STTH12R06 Series 600 V 12 A Ultrafast High Voltage Rectifier - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 67Tube |
|
$0.3900 / $0.4400 | Buy Now |
|
Future Electronics | STTH12R06 Series 600 V 12 A Ultrafast High Voltage Rectifier - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
88768838
|
Verical | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 11 Package Multiple: 1 | Americas - 2002 |
|
$0.9871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12R06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12R06FP
STMicroelectronics
600 V, 12 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STTH12R06FP is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate drive voltage for the STTH12R06FP is between 10V to 15V, with a maximum gate-source voltage of ±20V.
To protect the STTH12R06FP from overvoltage and overcurrent, use a suitable voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit, such as a fuse or a current-sensing resistor.
The maximum allowed dv/dt for the STTH12R06FP is 10 kV/μs, and it's recommended to limit the dv/dt to 5 kV/μs or less to ensure reliable operation.