-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-channel 20 V, 0.0195 Ohm typ., 7 A STripFET H7 Power MOSFET in a SOT23-6L package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STT7P2UH7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6001
|
Newark | Ptd Low Voltage |Stmicroelectronics STT7P2UH7 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STT7P2UH7
|
Avnet Silica | Trans MOSFET PCH 20V 7A 6Pin SOT23 TR (Alt: STT7P2UH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STT7P2UH7
|
EBV Elektronik | Trans MOSFET PCH 20V 7A 6Pin SOT23 TR (Alt: STT7P2UH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STT7P2UH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STT7P2UH7
STMicroelectronics
P-channel 20 V, 0.0195 Ohm typ., 7 A STripFET H7 Power MOSFET in a SOT23-6L package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A good thermal design should be used to ensure the junction temperature (Tj) stays within the recommended range. A 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer is recommended. The thermal pad should be connected to a heat sink or a metal plate to dissipate heat efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a heat sink or thermal interface material, and ensure good airflow around the device. Additionally, consider using a thermistor or thermocouple to monitor the temperature and implement thermal protection mechanisms if necessary.
The recommended input capacitor is a 10uF ceramic capacitor (X7R or X5R dielectric) with a voltage rating of 16V or higher. For the output, a 22uF ceramic capacitor (X7R or X5R dielectric) with a voltage rating of 16V or higher is recommended. These capacitors should be placed as close to the device as possible to minimize noise and ensure stable operation.
To troubleshoot issues with the STT7P2UH7, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, such as excessive temperature or burning smells. Use an oscilloscope to check for noise or oscillations on the output. If the issue persists, consult the datasheet and application notes or contact STMicroelectronics support for further assistance.
The STT7P2UH7 is a commercial-grade device, and its use in high-reliability or safety-critical applications should be carefully evaluated. While it meets the requirements for many industrial and consumer applications, it may not meet the stringent requirements of high-reliability or safety-critical applications. Consult the datasheet and application notes, and consider using a device specifically designed for high-reliability or safety-critical applications if necessary.