-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SYNCHRONOUS RECTIFIERS SMART DRIVERS FOR ADAPTOR FLYBACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STSR30D-TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STSR30D-TR
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT 8-Pin SO N T/R - Tape and Reel (Alt: STSR30D-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_23869013
|
Arrow Electronics | Driver 1.5A 1-OUT 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 1089 |
|
$1.5010 | Buy Now |
DISTI #
35654613
|
Verical | Driver 1.5A 1-OUT 8-Pin SO N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1729 | Americas - 1089 |
|
$1.5010 | Buy Now |
|
Quest Components | 4000 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Quest Components | 1196 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
SMC-STSR30D-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 465 |
|
RFQ | |
DISTI #
STSR30D-TR
|
Avnet Silica | MOSFET DRVR 15A 1OUT 8Pin SO N TR (Alt: STSR30D-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSR30D-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSR30D-TR
STMicroelectronics
SYNCHRONOUS RECTIFIERS SMART DRIVERS FOR ADAPTOR FLYBACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STSR30D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STSR30D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STSR30D | STMicroelectronics | Check for Price | SYNCHRONOUS RECTIFIERS SMART DRIVERS FOR ADAPTOR FLYBACK | STSR30D-TR vs STSR30D |
STSR3CD | STMicroelectronics | Check for Price | 3.5A SWITCHING CONTROLLER, 750kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | STSR30D-TR vs STSR3CD |
A good PCB layout for the STSR30D-TR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the sensor's output pins.
Calibration of the STSR30D-TR involves applying a known temperature to the sensor and adjusting the offset and gain values to match the measured temperature. This process may need to be repeated at multiple temperature points to ensure accuracy across the operating range.
The STSR30D-TR can operate from -40°C to 150°C, but the accuracy of the temperature measurements may degrade at the extremes of this range. For most applications, the recommended operating range is -20°C to 125°C.
The STSR30D-TR is not designed for use in humid or high-moisture environments. If the sensor is exposed to moisture, it may lead to inaccurate readings or even damage to the device. If operation in a humid environment is necessary, consider using a conformal coating or other protection methods.
The recommended power-up sequence for the STSR30D-TR involves applying the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper operation.