-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance 3-phase motor controller with embedded STM32G4 MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STSPIN32G4TR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6129
|
Newark | Motor Controller, -40 To 125 Deg C Rohs Compliant: Yes |Stmicroelectronics STSPIN32G4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7600 / $8.1000 | Buy Now |
DISTI #
497-STSPIN32G4TRCT-ND
|
DigiKey | DISCRETE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
707 In Stock |
|
$3.7418 / $6.6100 | Buy Now |
DISTI #
STSPIN32G4TR
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 75V 64-Pin VFQFPN T/R - Tape and Reel (Alt: STSPIN32G4TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3214 / $3.5316 | Buy Now |
DISTI #
511-STSPIN32G4TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers High performance 3-phase motor controller with embedded STM32G4 MCU RoHS: Compliant | 176 |
|
$3.4600 / $8.1000 | Buy Now |
DISTI #
V36:1790_25509499
|
Arrow Electronics | Triple Half Bridge Motor Controller 64-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2403 | Americas - 15000 |
|
$3.3420 | Buy Now |
|
STMicroelectronics | High performance 3-phase motor controller with embedded STM32G4 MCU RoHS: Compliant Min Qty: 1 | 25 |
|
$3.7600 / $7.9400 | Buy Now |
DISTI #
84872002
|
Verical | Triple Half Bridge Motor Controller 64-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 15000 |
|
$3.3420 | Buy Now |
DISTI #
86901936
|
Verical | Triple Half Bridge Motor Controller 64-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 3000 |
|
$3.4741 / $6.4454 | Buy Now |
|
Future Electronics | STSPIN32G4 Series 75 V 1 A Three Phase Motor Controller - VFQFPN-64 Min Qty: 1 Package Multiple: 1 |
100 null |
|
$5.5700 | Buy Now |
DISTI #
STSPIN32G4TR
|
Avnet Silica | 3Phase Brushless DC Motor Driver 75V 64Pin VFQFPN TR (Alt: STSPIN32G4TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32G4TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32G4TR
STMicroelectronics
High performance 3-phase motor controller with embedded STM32G4 MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
The maximum operating frequency of the STSPIN32G4TR is 400 kHz.
To configure the STSPIN32G4TR for 3-phase motor control, you need to set the device in 3-phase mode by setting the MODE pin high. Then, you need to configure the PWM signals for the three phases using the SPIN32G4TR's PWM generators.
The maximum current rating of the STSPIN32G4TR is 2.5 A per phase.
To implement overcurrent protection with the STSPIN32G4TR, you can use the device's built-in overcurrent detection feature. You need to set the OCP threshold using the OCP pin and monitor the OCF flag to detect overcurrent conditions.
Yes, the STSPIN32G4TR can be used for stepper motor control. You can configure the device to generate the required step and direction signals for the stepper motor.