-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced BLDC controller with embedded STM32 MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STSPIN32F0A by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0300
|
Newark | Motor Controller, 3-Ph Bldc, Vfqfpn-48, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:70Ma, Output Voltage:-, Driver Case Style:Vfqfpn, No. Of Pins:48Pins, Supply Voltage Min:6.7V, Supply Voltage Max:45V, Operatingrohs Compliant: Yes |Stmicroelectronics STSPIN32F0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2610 |
|
$2.2500 / $3.4200 | Buy Now |
DISTI #
497-17635-ND
|
DigiKey | IND.& POWER CONV. Min Qty: 1 Lead time: 20 Weeks Container: Tray |
945 In Stock |
|
$2.2500 / $3.7900 | Buy Now |
DISTI #
STSPIN32F0A
|
Avnet Americas | BLDC Controller 6.7V to 45V 48-Pin VQFN Tray - Trays (Alt: STSPIN32F0A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.1429 / $2.2785 | Buy Now |
DISTI #
511-STSPIN32F0A
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Advanced BLDC controller embedded STM32 MCU RoHS: Compliant | 1352 |
|
$2.2500 / $3.4400 | Buy Now |
DISTI #
V99:2348_18979466
|
Arrow Electronics | Triple Half Bridge Motor Controller 48-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 | Americas - 360 |
|
$2.5980 / $3.0020 | Buy Now |
DISTI #
E02:0323_11984855
|
Arrow Electronics | Triple Half Bridge Motor Controller 48-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 | Europe - 5 |
|
$1.8067 | Buy Now |
|
STMicroelectronics | Advanced BLDC controller with embedded STM32 MCU COO: Thailand RoHS: Compliant Min Qty: 1 | 1336 |
|
$2.2100 / $3.4500 | Buy Now |
|
Future Electronics | STSPIN32 Series 32 kB Flash 4 kB RAM Advanced BLDC Controller -VFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 63Tray |
|
$2.1700 / $2.3400 | Buy Now |
|
Future Electronics | STSPIN32 Series 32 kB Flash 4 kB RAM Advanced BLDC Controller -VFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 520 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$2.1700 / $2.2100 | Buy Now |
DISTI #
69888027
|
Verical | Triple Half Bridge Motor Controller 48-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 5 |
|
$1.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0A
STMicroelectronics
Advanced BLDC controller with embedded STM32 MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 6.7 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
The maximum voltage that can be applied to the motor using STSPIN32F0A is 16V. However, it's recommended to operate within the 12V to 15V range for optimal performance and reliability.
The STSPIN32F0A can be configured for different motor types by adjusting the motor control registers and the PWM frequency. For example, for a stepper motor, you would set the motor control register to 'stepper' mode and adjust the PWM frequency to match the motor's step rate.
The maximum current that the STSPIN32F0A can handle is 1.5A per phase. However, it's recommended to operate within the 1A to 1.2A range for optimal performance and reliability.
The STSPIN32F0A has a built-in overcurrent protection feature that can be enabled by setting the OCP (Overcurrent Protection) register. The OCP threshold can be adjusted by writing to the OCP register.
Yes, the STSPIN32F0A can be used for brushless DC motor control. However, it requires additional external circuitry and programming to implement the necessary commutation logic.