-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 30 V, 0.048 Ohm typ., 5 A STripFET H6 Power MOSFET in SO-8 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS5P3LLH6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0265
|
Newark | Mosfet, P-Ch, -30V, -5A, 150Deg C, 2.7W, Transistor Polarity:P Channel, Continuous Drain Current Id:-5A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.048Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Powerrohs Compliant: Yes |Stmicroelectronics STS5P3LLH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1505 |
|
$0.4990 / $0.9640 | Buy Now |
DISTI #
497-15484-1-ND
|
DigiKey | MOSFET P-CH 30V 5A 8SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21138 In Stock |
|
$0.2667 / $1.0500 | Buy Now |
DISTI #
STS5P3LLH6
|
Avnet Americas | Trans MOSFET P-CH 30V 5A 8-Pin SO T/R - Tape and Reel (Alt: STS5P3LLH6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2701 | Buy Now |
DISTI #
511-STS5P3LLH6
|
Mouser Electronics | MOSFETs P-Channel 30 V, 0.048 Ohm typ 5 A STripFET H6 Power MOSFET in SO-8 package RoHS: Compliant | 9211 |
|
$0.2660 / $1.0200 | Buy Now |
DISTI #
V36:1790_13796932
|
Arrow Electronics | Trans MOSFET P-CH 30V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2407 | Americas - 10000 |
|
$0.2557 / $0.2575 | Buy Now |
DISTI #
E02:0323_08682284
|
Arrow Electronics | Trans MOSFET P-CH 30V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2411 | Europe - 2500 |
|
$0.2909 | Buy Now |
|
STMicroelectronics | P-Channel 30 V, 0.048 Ohm typ., 5 A STripFET H6 Power MOSFET in SO-8 package RoHS: Compliant Min Qty: 1 | 9211 |
|
$0.3900 / $1.0000 | Buy Now |
DISTI #
78453848
|
Verical | Trans MOSFET P-CH 30V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2407 | Americas - 10000 |
|
$0.2557 / $0.2575 | Buy Now |
DISTI #
83682074
|
Verical | Trans MOSFET P-CH 30V 5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2411 | Americas - 2500 |
|
$0.2917 | Buy Now |
DISTI #
STS5P3LLH6
|
TME | Transistor: P-MOSFET, STripFET™ H6, unipolar, -30V, -3.2A, 2.7W Min Qty: 1 | 0 |
|
$0.5540 / $0.8210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS5P3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS5P3LLH6
STMicroelectronics
P-Channel 30 V, 0.048 Ohm typ., 5 A STripFET H6 Power MOSFET in SO-8 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STS5P3LLH6 is -40°C to 150°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The maximum input voltage that the STS5P3LLH6 can handle is 30V.
The power dissipation of the STS5P3LLH6 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The EN (Enable) pin is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it is low, the regulator is disabled.