-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low data rate, low power sub-1GHz transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS1TXQTR by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7116
|
Newark | If Transmitter, 956Mhz, -40 To 85Deg C, Frequency Min:779Mhz, Frequency Max:956Mhz, Rf/If Modulation:2Fsk, Ask, Gfsk, Gmsk, Msk, Ook, Data Rate:500Kbaud, Transmitting Current:54Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Rohs Compliant: Yes |Stmicroelectronics STS1TXQTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7100 / $3.0300 | Buy Now |
DISTI #
497-14087-1-ND
|
DigiKey | RF TX IC ASK 169/315MHZ 20VQFN Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
STS1TXQTR
|
Avnet Americas | Very Low Power RF Transmitter, 150 MHz to 956 MHz, 20 Pins, QFN - Tape and Reel (Alt: STS1TXQTR) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0944 / $1.1353 | Buy Now |
DISTI #
70666494
|
RS | Low Power Sub-1GHz RF Transmitter QFN20 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.2300 | RFQ |
|
STMicroelectronics | Low data rate, low power sub-1GHz transmitter COO: Philippines RoHS: Compliant Min Qty: 1 | 4490 |
|
$1.7800 / $2.9800 | Buy Now |
DISTI #
87858618
|
Verical | RF Transmitter ASK/FSK/GFSK/GMSK/MSK/OOK 3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Americas - 22500 |
|
$1.5376 / $1.8704 | Buy Now |
DISTI #
STS1TXQTR
|
Avnet Silica | Very Low Power RF Transmitter 150 MHz to 956 MHz 20 Pins QFN (Alt: STS1TXQTR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STS1TXQTR
|
EBV Elektronik | Very Low Power RF Transmitter 150 MHz to 956 MHz 20 Pins QFN (Alt: STS1TXQTR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS1TXQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS1TXQTR
STMicroelectronics
Low data rate, low power sub-1GHz transmitter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
The recommended operating voltage range for the STS1TXQTR is 2.97V to 3.63V.
To ensure reliable data transmission, ensure that the transmitter is properly terminated, the transmission line is properly matched, and the receiver is properly configured to handle the data rate and format.
The STS1TXQTR supports data rates up to 10.3125 Gbps.
The STS1TXQTR has an integrated clock recovery circuit, which can be enabled or disabled depending on the application requirements. Refer to the datasheet for specific configuration details.
The typical power consumption of the STS1TXQTR is around 220mW, but this can vary depending on the operating conditions and data rate.