-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST Repetitive Voltage Suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STRVS241X02E by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13726-3-ND
|
DigiKey | TVS DIODE 171VWM 241VC DO204AC Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Box (TB) |
356 In Stock |
|
$0.1484 | Buy Now |
DISTI #
V79:2366_17783816
|
Arrow Electronics | Diode TVS Single Uni-Dir 171V 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1324 | Americas - 4087 |
|
$0.1341 | Buy Now |
DISTI #
26114157
|
Verical | Diode TVS Single Uni-Dir 171V 2-Pin DO-15 T/R Min Qty: 43 Package Multiple: 1 Date Code: 1324 | Americas - 4087 |
|
$0.1341 | Buy Now |
DISTI #
STRVS241X02E
|
Avnet Silica | Diode TVS Single UniDir 171V 2Pin DO15 Ammo Pack (Alt: STRVS241X02E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STRVS241X02E
|
EBV Elektronik | Diode TVS Single UniDir 171V 2Pin DO15 Ammo Pack (Alt: STRVS241X02E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STRVS241X02E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STRVS241X02E
STMicroelectronics
ST Repetitive Voltage Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in the application note AN4967, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The input capacitor selection depends on the input voltage, output voltage, and desired ripple current. A general guideline is to choose a capacitor with a capacitance value between 10uF to 22uF, and a voltage rating of at least 1.5 times the input voltage. Consult the datasheet and application notes for more specific guidance.
The maximum allowed voltage drop across the STRVS241X02E is typically around 1.5V to 2V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced efficiency, increased heat generation, or even device failure.
The STRVS241X02E is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management, and consider derating the device's output current and voltage according to the datasheet and application notes.
Consult the datasheet, application notes, and STMicroelectronics' troubleshooting guides for common issues and solutions. Perform a thorough analysis of the PCB layout, component selection, and operating conditions to identify the root cause of the problem.