Part Details for STR3A155D by Allegro MicroSystems LLC
Results Overview of STR3A155D by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR3A155D Information
STR3A155D by Allegro MicroSystems LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for STR3A155D
STR3A155D CAD Models
STR3A155D Part Data Attributes
|
STR3A155D
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR3A155D
Allegro MicroSystems LLC
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.5 mm | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for STR3A155D
This table gives cross-reference parts and alternative options found for STR3A155D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR3A155D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STR3A155D | Sanken Electric Co Ltd | Check for Price | Switching Regulator, | STR3A155D vs STR3A155D |
STR3A155D Frequently Asked Questions (FAQ)
-
Allegro recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a separate layer for the power supply and output signals. Keep the sense lines as short as possible and away from noise sources.
-
Use a Kelvin connection for the sense lines, and ensure the sense lines are twisted and shielded to minimize noise. Also, use a low-impedance path for the sense lines and keep them away from high-current paths.
-
The output pins are open-drain, so they can withstand up to the supply voltage (VCC) without damage. However, it's recommended to keep the output voltage below VCC - 0.5V to ensure proper operation.
-
The STR3A155D is rated for operation up to 150°C, but it's recommended to derate the current measurement accuracy above 125°C. Consult the datasheet for temperature-related specifications and consider using a heat sink if necessary.
-
Use a shielded enclosure, and ensure the PCB is designed with EMI in mind. Use a common-mode choke or ferrite bead on the sense lines, and consider adding EMI filters on the power supply and output signals.